onsemi NCP57302DSADJR4G

LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Trasnient Response
$ 1.588
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP57302DSADJR4G.

IHS

Datasheet11 pages13 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP57302DSADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-03
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 3.3V version
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 5.0V version
Adjustable Positive LDO Regulator, 1.2V Min, 5.75V Max, 1.25V Dropout, BIPolar, PSSO5
STMicroelectronicsLD1085D2M-R
LDO Regulator Pos 1.25V to 28V 3A Automotive 4-Pin(3+Tab) D2PAK/A T/R
STMicroelectronicsLD1085D2M33R
LD1085 Series 3.3 V 3 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
STMicroelectronicsLD1085D2M25R
LD1085 Series 3 A 2.5 V Fixed Output Positive Voltage LDO Regulator - D2PAK

Descriptions

Descriptions of onsemi NCP57302DSADJR4G provided by its distributors.

LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Trasnient Response
IC REG LINEAR POS ADJ 3A D2PAK-5 / Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
LDO Regulator Pos 1.24V to 13V 3A 6-Pin(5+Tab) D2PAK T/R
Adjustable Positive LDO Regulator, 1.24V Min, 13V Max, 0.52V Dropout, CMOS, PSSO5
3A Adj Vldo Regulator/Reel Rohs Compliant: Yes |Onsemi NCP57302DSADJR4G
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity ROHS3Compliant voltage regulator linear 0.315V 4.572mm 3A -40C~125C
LDO, ADJ, 1.24V-13V, 3A, TO-263-5; Output Type: Adjustable; Input Voltage Min: 1.8V; Input Voltage Max: 13.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 13V; Output Curr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd