STMicroelectronics LD1085D2M33R

LD1085 Series 3.3 V 3 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1085D2M33R.

Augswan

Datasheet27 pages13 years ago

Upverter

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+6.28%

CAD Models

Download STMicroelectronics LD1085D2M33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLD29300D2T18R
LDO Regulator Pos 1.8V 3A 3-Pin(2+Tab) D2PAK T/R
NCP5663 Series 3 A 0.9 to 1.8 V Adjustable LDO Linear Regulator - D2PAK-5
Linear Voltage Regulator, LDO, Fast Response, 3.0 A, with Enable, V out : Adj
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of STMicroelectronics LD1085D2M33R provided by its distributors.

LD1085 Series 3.3 V 3 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
LDO Regulator Pos 3.3V 3A Automotive 4-Pin(3+Tab) D2PAK/A T/R
LDO, FIXED, 3.3V, 3A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 6.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3A; Dropout Voltage Vdo: 1.3V; LDO Regulator Case Style: TO-263AA; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 3A LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1085D2M33-R
  • LD1085D2M33R.