STMicroelectronics LD1085D2M-R

LDO Regulator Pos 1.25V to 28V 3A Automotive 4-Pin(3+Tab) D2PAK/A T/R
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1085D2M-R.

HQonline

Datasheet27 pages13 years ago

Upverter

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+29.19%

CAD Models

Download STMicroelectronics LD1085D2M-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD29300D2T18R
LDO Regulator Pos 1.8V 3A 3-Pin(2+Tab) D2PAK T/R
NCP5663 Series 3 A 0.9 to 1.8 V Adjustable LDO Linear Regulator - D2PAK-5
Adjustable Positive LDO Regulator, 1.2V Min, 5.75V Max, 1.25V Dropout, BIPolar, PSSO5
NCP630AD2TG, LDO VOLTAGE REGULATOR, ADJUSTABLE 3A, 3.557 V +/-1.5%, 5-PIN D2PAK

Descriptions

Descriptions of STMicroelectronics LD1085D2M-R provided by its distributors.

LDO Regulator Pos 1.25V to 28V 3A Automotive 4-Pin(3+Tab) D2PAK/A T/R
LD1085 Series 3 A Adjustable Output Positive Voltage LDO Regulator - D2PAK
STMicroelectronics LDO Regulator 1.25V-28V Out 3A Max Single D2PAK SMD 3-Pin
LD1085D2M-R, LDO VOLTAGE REGULATOR, ADJUSTABLE 3A, 1.25TO28 V +/-1%, 4-PIN D2PAK
D2PAK AG SPOT/3A-ADJ- L.D.; Output Type:Adjustable; Input Voltage Min:-; Input Voltage Max:30V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout Vo
D2PAK AG SPOT/3A-ADJ- L.D.; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3A; Dropout Voltage Vdo: 1.3V; LDO Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1085D2M-R.