Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV70736PDQNR

200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70736PDQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages14 years ago

Augswan

Inventory History

3 month trend:
+800%

CAD Models

Download Texas Instruments TLV70736PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.443
Stock
892,236
320,501
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.6 V
3.6 V
Output Current
200 mA
200 mA
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70736PDQNR.

Related Parts

Texas InstrumentsTLV70734DQNT
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV70733DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV70731DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
STMicroelectronicsLD39020DTPU33R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
Linear Voltage Regulator, LDO, Ultra Low Noise, Very Low Iq, High PSRR, 200 mA 3.0V
Linear Voltage Regulator, LDO, Ultra Low Noise, Very Low Iq, High PSRR, 200 mA 0.8 V

Descriptions

Descriptions of Texas Instruments TLV70736PDQNR provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
200mA null 3.6V positive 5.5V X2-SON-4 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 3.6V 0.2A 4-Pin X2SON EP T/R
200-mA, Low-IQ, Low-Noise, Low-Dropout Regulator for Portable Devices | IC REG LINEAR 3.6V 200MA 4X2SON
IC REG LINEAR 3.6V 200MA 4X2SON Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Texas Instruments LDOVoltage regulator chip, 5 Voutput, 200mAmaximum output, single output, X2SON, 4 Pinneedle
Low voltage differential Regulator (LDO)
TLV707P 200MA LOW-IQ LOW-NOISE L
IC REG BUCK BOOST 5V 1.6A 10SON
TLV70736 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 200mV 400mum 200mA 400mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.