| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NCP512SQ31T2G | 24,000 | 1256 | |||||||||
| Rochester Electronics | NCP512SQ31T2G | 56,494 | 18h | |||||||||
| RS (Formerly Allied Electronics) | NCP512SQ31T2G | 0 | 5 | Bulk | 11h | |||||||
| Farnell | NCP512SQ31T2G. | 0 | 3K | Tape & Reel | 4h | |||||||
| Mouser | 863-NCP512SQ31T2G | 676 | 1 | Tape & Reel |
Download onsemi NCP512SQ31T2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NCP512SQ31T2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: