Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP512SQ25T2G

LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.5 V
$ 0.258
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP512SQ25T2G.

IHS

Datasheet10 pages6 years ago

HQonline

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP512SQ25T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.154
Stock
2,151,058
1,176,503
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
200 mA
-
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-10
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Linear Voltage Regulator, CMOS, Low Iq, 100 mA, V out : 3.0 V
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 3.3 V
NCP612SQ50T2G, LDO VOLTAGE REGULATOR, 200MA, 5 V 2%, 0 TO 6 VIN, 5-PIN SC-70

Descriptions

Descriptions of onsemi NCP512SQ25T2G provided by its distributors.

LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.5 V
NCP512SQ25T2G, SINGLE LINEAR VOLTAGE REGULATOR, 200MA 2.5 V, 2%, 5-PIN SC-88A
IC REG LINEAR 2.5V 80MA SC88A / Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353)
Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5
LDO voltage regulator, 2.5V, 80mA, SC88A
Fixed Ldo Voltage Regulator, 0V To 6V, 220Mv Dropout, 2.5Vout, 80Maout, Sc-70-5 Rohs Compliant: Yes |Onsemi NCP512SQ25T2G
LDO, FIXED, 2.5V, 0.08A, SC-70-5; Output Type: Fixed; Input Voltage Min: 0V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd