Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP512SQ50T2G

LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 5.0 V
$ 0.269
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP512SQ50T2G.

IHS

Datasheet10 pages6 years ago

HQonline

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP512SQ50T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.143
Stock
417,415
156,295
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
200 mA
-
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
4.9 V
4.9 V
Max Output Voltage
5.1 V
5.1 V
Accuracy
2 %
2 %
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-10
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Linear Voltage Regulator, CMOS, Low Iq, 100 mA, V out : 3.0 V
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.2 V
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.7 V

Descriptions

Descriptions of onsemi NCP512SQ50T2G provided by its distributors.

LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 5.0 V
VOLTAGE REGULATORS, LDO, ACMOS1 LDO REGULATOR VOLTAGE REG
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PDSO5
50dB(1kHz) 1μA positive electrode Fixed 80mA 1 5V 5V 6V 300mV@ 80mA 0.3 mV 3mV/V SC-88-5 SMD mount,glue mount 1mm(height)
LDO, FIXED, 5V, 0.08A, SC-70-5; Output Type: Fixed; Input Voltage Min: 0V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 80mA; Dropout Voltage Vdo: 120mV; LDO Regulator Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 5V 80mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd