
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NCP508MT30TBG | 2,960 | 5K | 22h | ||||||||
| Verical | NCP508MT30TBG | 15,000 | 2335 | |||||||||
| Rochester Electronics | NCP508MT30TBG | 67,000 | 20h | |||||||||
| Flip Electronics | NCP508MT30TBG | 2,960 | >1wk | |||||||||
| Farnell | NCP508MT30TBG. | 0 | 3K | Tape & Reel | 6h |
Download onsemi NCP508MT30TBG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NCP508MT30TBG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: