onsemi NCP508MT15TBG

LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP508MT15TBG.

IHS

Datasheet16 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP508MT15TBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On
Ldo Regulator, 50 Ma, High Psrr, Low Noise, With Fast Turn On/ Reel |Onsemi NCP508MT25TBG
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
Texas InstrumentsTLV70018DSET
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 85
Texas InstrumentsTLV70233DSER
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of onsemi NCP508MT15TBG provided by its distributors.

LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On
Fixed Positive LDO Regulator, 1.5V, 0.3V Dropout, CMOS, PDSO6
LDO Regulator Pos 1.5V 0.05A 6-Pin WDFN T/R
The NCP508 is a 50mA low noise voltage regulator designed to exhibit fast turn on time and high ripple rejection. Each device contains a voltage reference unit an erro amplifier a PMOS power transistor resistors for setting output voltage current limit and temperature limit protection circuits. The NCP508 has been designed for use with ceramic capacitors. The device is housed in SC-88A and WDFN6 1.5x1.5 packages. Standard voltage versions are 1.5 1.8 2.5 2.8 3.0 and 3.3. Other voltages are available in 100mV steps.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd