STMicroelectronics LDK130PU-R

LDK130 Series 0.3 A ADJ Output Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK130PU-R.

HQonline

Datasheet27 pages13 years ago

Future Electronics

Ciiva

TME

Inventory History

3 month trend:
-0.15%

CAD Models

Download STMicroelectronics LDK130PU-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK130PU25R
LDK130 Series 0.3 A 2.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU08R
LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
Fixed Regulator 3V-6V 250mA 44dB(100Hz) 4μA DFN-6 SMD, Adhesive Mount 2mm × 2mm × 830μm
250Ma Cmos Ldo, Isupply 1Ua And 2% Vout; |Microchip Technology MCP1700T-3302E/MAY

Descriptions

Descriptions of STMicroelectronics LDK130PU-R provided by its distributors.

LDK130 Series 0.3 A ADJ Output Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
LDK130PU-R, LDO VOLTAGEREGULATOR, ADJUSTABLE 300MA, 0.8 (MIN.) V +/-3%, 6-PIN DFN
300 mA low quiescent current very low noise LDO
300mA LDO, 5.5V In, 800mV-5.3V Adj Out, 60uA Quiescent, DFN
LDO Voltage Regulator, Adjustable, 1.9 V to 5.5 V, 1 Output, 800 mV to 5.1 V, 300 mA, 6 Pins, DFN
LDO Regulator Pos 0.8V 0.3A 6-Pin VFDFPN T/R
Avnet Japan
LDK130 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 200mV 450mum 300mA -40C~125C
Adjustable Positive LDO Regulator
IC REG LINEAR POS ADJ 300MA 6DFN
DFN6 300MA L/QUIESCENT CUR VER
Adjustable Regulator, 55dB(120Hz~10kHz) 60μA Positive 300mA 1Ch 800mV 1.9V 5.1V 5.5V 400mV@300mA 0.006%/mA(Typ) 0.05(Typ) DFN SMD, Adhesive Mount 1.2mm × 1.3mm × 430μm
LDO, ADJ O/P, 0.8V, 0.3A, DFN-6; Output Type: Adjustable; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Min: 800mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDK130PUR