onsemi NCP500SQL50T1

Fixed Positive LDO Regulator, 5V, 0.18V Dropout, CMOS, PDSO6
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP500SQL50T1.

IHS

Datasheet19 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP500SQL50T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.23
Stock
207,167
224,801
Authorized Distributors
2
6
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
6 V
6 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
120 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 5.0 V
LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 5.0 V
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PDSO5

Descriptions

Descriptions of onsemi NCP500SQL50T1 provided by its distributors.

Fixed Positive LDO Regulator, 5V, 0.18V Dropout, CMOS, PDSO6
LDO Regulator Pos 5V 0.15A 6-Pin DFN T/R
IC REG LINEAR 5V 150MA 6-DFN
NCP500SQL50T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd