onsemi NCP500SQL50T1G

LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 5.0 V
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP500SQL50T1G.

Upverter

Datasheet19 pages6 years ago
Technical Drawing1 page6 years ago

IHS

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP500SQL50T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.143
Stock
219,786
207,145
Authorized Distributors
6
2
Case/Package
DFN
DFN
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
150 mA
-
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2.5 %
-
Dropout Voltage
270 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

LDO Regulator, 150 mA, Ultra-Low Iq, Low Output
NCP571MN09TBG, LDO VOLTAGE REGULATOR, 150MA, 0.9 V +/-3%, 0 TO 12 VIN, 6-PIN DFN
NCV571 Series 150 mA 1.2 V Fixed Output CMOS Low Iq LDO Voltage Regulator- DFN-6

Descriptions

Descriptions of onsemi NCP500SQL50T1G provided by its distributors.

LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 5.0 V
Fixed Positive LDO Regulator, 5V, 0.18V Dropout, CMOS, PDSO6
62dB(1kHz) 1¦ÌA fixed 150mA 1 5V 1.8V 5V 6V 180mV@ 150mA 15mV 1mV DFN 2mm*2.2mm*870¦Ìm
LDO Regulator Pos 5V 0.15A 6-Pin DFN T/R
LDO, FIXED, 5V, 0.15A, -40 TO 85DEG C;
NCP500 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 2.2mm 150mA -40C~85C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP500SQL50T1G.