onsemi NCP333FCT2G

NCP333 Series 5.5 V 1.5 A SMT Ultra-Small Controlled Load Switch - WLCSP-4
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP333FCT2G.

JRH Electronics

Datasheet10 pages12 years ago

IHS

Upverter

Inventory History

3 month trend:
+0.51%

CAD Models

Download onsemi NCP333FCT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.AP2821KTR-G1
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
High-side Load Switch 1.2A, 150MOHM 4 Udfn 1.2X1.6X0.6MM T/r Rohs Compliant: Yes
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch - TMLF-4
Diodes Inc.AP2181DWG-7
SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS
MIC94300 Series Single 3.6 V 200 mA Ripple Blocker Technology Load Switch -MLF-4
Texas InstrumentsTPS22901YFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85

Descriptions

Descriptions of onsemi NCP333FCT2G provided by its distributors.

NCP333 Series 5.5 V 1.5 A SMT Ultra-Small Controlled Load Switch - WLCSP-4
Power Switch Hi Side 1-OUT 1.5A 0.3Ohm 4-Pin WLCSP T/R / IC LOAD SWITCH W/DIS 1.5A 4WLCSP
Power Switch ICs - Power Distribution 1.5A LOAD SWITCH WITH DIS
Buffer/Inverter Based MOSFET Driver, 2A, PBGA4
Load Switch with Discharge Path, 1.5 A
1.2V~5.5V 45mΩ 1.5A WLCSP-4 Power Distribution Switches ROHS
NCP333FCT2G, LOAD SHARE CONTROLLER, 1.2 - 5.5V, 4-PIN, WLCSP
Tape & Reel (TR) On/Off Load Discharge Slew Rate Controlled 2014 power distribution switch 0.76mm 5.5V 195mus 1.5A
POWER LOAD SWITCH, 5.5V, WLCSP-4
IC PWR SWITCH P-CHAN 1:1 4WLCSP
POWER LOAD SWITCH, 5.5V, WLCSP-4; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: -; On State Resistance: 0.045ohm; Distribution Switch Case Style: WLCSP; No. of Pins: 4Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd