What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. AP2181DWG-7

SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2181DWG-7.

IHS

Datasheet17 pages8 years ago

Augswan

Diodes Inc SCT

Arrow Electronics

Inventory History

3 month trend:
-95.70%

CAD Models

Download Diodes Inc. AP2181DWG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AP2181WG-7
Power Load Distribution Switch, High Side, Active Low, 1 Output, 2.1 A, 0.095 ohm, SOT-25-5
Diodes Inc.AP2151WG-7
AP2151 Series 5.5 V 115 mOhm Single High Side Current Limit Switch - SOT-25-5
Diodes Inc.AP2171WG-7
AP2171 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch -SOT-25

Descriptions

Descriptions of Diodes Inc. AP2181DWG-7 provided by its distributors.

SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS
USB Power SW High Side Single 5.5V 2.1A 5-Pin SOT-25 T/R
Power Switch Hi Side 1-OUT 0A 0.095Ohm 5-Pin SOT-25 T/R
high-end SOT-25 SMD mount,glue mount 3mm*1.6mm*1.1mm
LOAD SWITCH, Fixed, 1 Channel, PDSO5
IC PWR SWITCH P-CHAN 1:1 SOT25
Tape & Reel (TR) AP2181 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e3 power distribution switch 3mm 2.7V 1.5A 95m Ohm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2181DWG7