| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NCP3335AMN180R2G | 23,766 | 2h | |||||||||
| Verical | NCP3335AMN180R2G | 3,620 | 468 | |||||||||
| DigiKey | NCP3335AMN180R2GOSCT-ND | 208 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | NCP3335AMN180R2G | 0 | 1 | Bulk | 15h | |||||||
| Farnell | NCP3335AMN180R2G. | 0 | 3K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for onsemi NCP3335AMN180R2G.
Download onsemi NCP3335AMN180R2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi NCP3335AMN180R2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NCP3335AMN180R2G.