onsemi NCP303LSN11T1G

Processor Supervisor 1.1V 1 Active Low/Open Drain 5-Pin TSOP T/R
$ 0.236
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP303LSN11T1G.

IHS

Datasheet27 pages4 years ago

Farnell

Future Electronics

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP303LSN11T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.099
Stock
636,260
128,885
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
1.078 V
1.078 V
Overvoltage Threshold
1.122 V
1.122 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Voltage Detector Series with Open Drain N-Channel Output 1.1 V, Reset Low
Voltage Detector Series with Open Drain N-Channel Output 1.2 V, Reset Low
Voltage Detector Series with Open Drain N-Channel Output 0.9 V, Reset Low

Descriptions

Descriptions of onsemi NCP303LSN11T1G provided by its distributors.

Processor Supervisor 1.1V 1 Active Low/Open Drain 5-Pin TSOP T/R
Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 1.1 V, Reset Low
NCP303LSN11T1G, VOLTAGE DETECTOR, 0.9 - 4.9 V, 5-PIN TSOP
Voltage Detector, Fixed, 1 Channel, +1.1V, CMOS, PDSO5
Volt Supervisor Detect 5-Pin TSOP T/R
ROHS3Compliant Tape & Reel (TR) NCP303 Simple Reset/Power-On Reset supervisor 1.5V 3mm Adjustable/Selectable 1.2muA
Voltage Detector, 1.1V, Tsop-5; Threshold Voltage:1.1V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:800Mv; Supply Voltage Max:10V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Tsop; No. Of Pins:5Pins; Delay Rohs Compliant: Yes |Onsemi NCP303LSN11T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP303LSN11T1G.