onsemi NCP303LSN11T1

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.1V, CMOS, PDSO5
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP303LSN11T1.

Upverter

Datasheet27 pages4 years ago
Technical Drawing1 page5 years ago

IHS

SHENGYU ELECTRONICS

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP303LSN11T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.236
Stock
128,885
649,659
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
1.078 V
1.078 V
Overvoltage Threshold
1.122 V
1.122 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Voltage Detector Series with Open Drain N-Channel Output 1.2 V, Reset Low
NCP300 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP302 Series 4.5 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP303LSN11T1 provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.1V, CMOS, PDSO5
Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 1.1 V, Reset Low
Processor Supervisor 1.1V 1 Active Low/Open Drain 5-Pin TSOP T/R
Voltage Supervisory 1.1V Detector No-Cancel/No-Return
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd