onsemi NCP301LSN09T1G

Voltage Detector Series with Open Drain N-Channel Output 0.9 V, Reset Low
$ 0.306
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301LSN09T1G.

IHS

Datasheet26 pages8 years ago

Future Electronics

onsemi

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP301LSN09T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NCP303 Series 0.9 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Complementary Output 0.9 V, Reset Low
Voltage Detector Series with Programmable Delay and Complementary Output 0.9 V, Reset Low

Descriptions

Descriptions of onsemi NCP301LSN09T1G provided by its distributors.

Voltage Detector Series with Open Drain N-Channel Output 0.9 V, Reset Low
Processor Supervisor 0.9V 1 Active Low/Open Drain 5-Pin TSOP T/R
NCP301 Series 0.9 V Second Generation Ultra-Low Current Voltage Detector- TSOP-5
Voltage Detector, 0.9V, Tsop-5; Threshold Voltage:900Mv; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:800Mv; Supply Voltage Max:10V; Reset Type:Active-Low; Digital Ic Case:Tsop; No. Of Pins:5Pins; Delay Time:300Ms; Rohs Compliant: Yes |Onsemi NCP301LSN09T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd