onsemi NCP302LSN09T1

Voltage Detector Series with Programmable Delay and Complementary Output 0.9 V, Reset Low
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP302LSN09T1.

HQonline

Datasheet26 pages14 years ago
Datasheet26 pages17 years ago

Augswan

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP302LSN09T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.114
Stock
334,551
190,088
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
882 mV
882 mV
Overvoltage Threshold
918 mV
918 mV
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCP303 Series 0.9 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Complementary Output 0.9 V, Reset Low
Processor Supervisor 1.1V 1 Active Low/Open Drain 5-Pin TSOP T/R

Descriptions

Descriptions of onsemi NCP302LSN09T1 provided by its distributors.

Voltage Detector Series with Programmable Delay and Complementary Output 0.9 V, Reset Low
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +0.9V, CMOS, PDSO5
Processor Supervisor 0.9V 1 Active Low/CMOS 5-Pin TSOP T/R
Voltage Supervisory 0.9V Detector No-Cancel/No-Return
IC VOLT DETECT CMOS 0.9V 5TSOP
Supervisory Circuits 0.9V Detector

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd