onsemi NCP302LSN09T1G

Voltage Detector Series with Programmable Delay and Complementary Output 0.9 V, Reset Low
$ 0.114
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP302LSN09T1G.

IHS

Datasheet27 pages4 years ago

Newark

onsemi

element14 APAC

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCP302LSN09T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.197
Stock
190,086
334,556
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
882 mV
882 mV
Overvoltage Threshold
918 mV
918 mV
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NCP303 Series 0.9 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Open Drain N-Channel Output 0.9 V, Reset Low
Voltage Detector Series with Complementary Output 0.9 V, Reset Low

Descriptions

Descriptions of onsemi NCP302LSN09T1G provided by its distributors.

Voltage Detector Series with Programmable Delay and Complementary Output 0.9 V, Reset Low
Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Onsemi NCP302LSN09T1G.
Processor Supervisor 0.9V 1 Active Low 5-Pin TSOP T/R
Voltage Detector, Fixed, 1 Channel, +0.9V, CMOS, PDSO5
Volt Supervisor Detect 5-Pin TSOP T/R
Avnet Japan
Supervisory Circuits 0.9V Detector w/Reset Low
ROHS3Compliant Tape & Reel (TR) NCP302 Simple Reset/Power-On Reset supervisor 0.85V 3mm Adjustable/Selectable 1.2muA
IC VOLT DETECT CMOS 0.9V 5TSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP302LSN09T1G.