onsemi NCP1653DR2

Power Factor Controller, Current-mode, 1.5A, 110kHz Switching Freq-Max, BIPolar, PDSO8
$ 0.559
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1653DR2.

IHS

Datasheet19 pages19 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1653DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.559
$ 0.81
Stock
175,327
632,430
Authorized Distributors
1
5
Topology
Boost
-
Max Input Voltage
18 V
18 V
Min Input Voltage
9.95 V
9.95 V
Switching Frequency
110 kHz
102 kHz
Case/Package
SOP
SOP
Packaging
-
-
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
1.5 A
1.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipSR10LG-G
SR10 Series 28 V 50 mA Non-Isolated Capacitor-Coupled Switched Shunt Regulator
MicrochipTC7660COA
TC7660 Tube Active Ratiometric DC to DC switching regulator 5V 3.91mm 20mA 470mW
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC

Descriptions

Descriptions of onsemi NCP1653DR2 provided by its distributors.

Power Factor Controller, Current-mode, 1.5A, 110kHz Switching Freq-Max, BIPolar, PDSO8
Power Factor Correction Fixed Frequency No-Cancel/No-Return
COMPACT FIXED-FREQ CURRENT-MODE POWER FACTOR CORRECTIONCONT
8.75V 18V SOIC-8 , 5mm*4mm*1.5mm
IC CTRLR PFC CURRENT MODE 8SOIC
GULL WING Surface Mount Obsolete Non-RoHS Compliant PFC IC Continuous Conduction (CCM) -40C~125C 1.75mm 1.5A 90kHz~110kHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd