Texas Instruments LM5008AMM/NOPB

100-V 350-mA Constant On-Time Buck Switching Regulator | IC REG BUCK ADJ 350MA 8VSSOP
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5008AMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages20 years ago

element14

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-56.01%

CAD Models

Download Texas Instruments LM5008AMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5008AMM/NOPB.

Related Parts

Texas InstrumentsLM5008MM/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5009AMM/NOPB
6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5009MM/NOPB
9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM5008AMM/NOPB provided by its distributors.

100-V 350-mA Constant On-Time Buck Switching Regulator | IC REG BUCK ADJ 350MA 8VSSOP
6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas Instruments DC-DC Converter, Buck, 2.5V, 75V Out, 95V In, 350mA Max, MSOP
Switching Regulator, Voltage-mode, 0.35A, 600kHz Switching Freq-Max, BICMOS, PDSO8
Conv DC-DC 6V to 95V Inv/Step Down Single-Out 2.5V to 75V 0.35A 8-Pin VSSOP T/R
IC, STEP-DOWN REGULATOR, VSSOP-8; Topology: Buck (Step Down); Input Voltage Min: 6V; Input Voltage Max: 95V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VSSOP; No. of Pins: 8Pins; Output Current: 350mA; Output Voltage Min: 2.5V; Output Voltage Max: 75V; Switching Frequency: 1.1MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 75V; Primary Input Voltage: 95V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5008AMM/NOPB .
  • LM5008AMM/NOPB.
  • LM5008AMMNOPB