Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1450ASN19T1G

DC DC Cntrlr Single-OUT Step Up 0.6V to 5.5V Input 5-Pin TSOP T/R
$ 0.386
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1450ASN19T1G.

IHS

Datasheet23 pages5 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1450ASN19T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-04-03
LTD Date2015-10-03

Related Parts

Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 2.2 V
Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 1.9 V
Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 2.5 V

Descriptions

Descriptions of onsemi NCP1450ASN19T1G provided by its distributors.

DC DC Cntrlr Single-OUT Step Up 0.6V to 5.5V Input 5-Pin TSOP T/R
Boost Controller, PWM, 1.0 A, 180 kHz, with Enable 1.9 V
BOOST, CTRLR, PWM, 1.9V, SOT23-5; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:1.9V; Output Current:1A; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Base Number:1450
BOOST, CTRLR, PWM, 1.9V, SOT23-5; Supply Voltage Min: 600mV; Supply Voltage Max: 6V; No. of Outputs: 1 Output; Duty Cycle (%): 90%; Controller IC Case Style: TSOP; No. of Pins: 5Pins; Switching Frequency: 216kHz; Topology: Boost

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1450ASN19T1G.