onsemi NCP1400ASN30T1

Converter Ics 3.0V 100mA Boost PWM No-Cancel/No-Return
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1400ASN30T1.

IHS

Datasheet16 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1400ASN30T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.59
Stock
117,052
89,612
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
-
5
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC DC Cntrlr Single-OUT Step Up 0.6V to 5.5V Input 5-Pin TSOP T/R
DC DC Cntrlr Single-OUT Step Up 0.6V to 5.5V Input 5-Pin TSOP T/R
Converter Ics 4V 200mA Boost PWM No-Cancel/No-Return

Descriptions

Descriptions of onsemi NCP1400ASN30T1 provided by its distributors.

Converter Ics 3.0V 100mA Boost PWM No-Cancel/No-Return
Switching Regulator, Voltage-mode, 0.4A, 216kHz Switching Freq-Max, PDSO5
VOLTAGE-MODE Non-RoHS Compliant Fixed Positive Switching Regulator IC -40C~85C TA 180kHz 100mA Switch 3mm
Switching Voltage Regulators 3.0V 100mA Boost PWM
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd