onsemi NCP134AMX110TCG

LDO Regulator, 500 mA, Ultra-Low Dropout, with Bias Rail 1.1V Output Active Discharge
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP134AMX110TCG.

IHS

Datasheet12 pages3 years ago

Master Electronics

onsemi

JRH Electronics

Augswan

Inventory History

3 month trend:
+1.38%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-10-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTLV70525PYFPR
Thermal Shutdown and Overcurrent Protection | IC REG LINEAR 2.5V 200MA 4DSBGA
LDO Regulator, 500 mA, Low Iq, High PSRR, Low Noise
LDO Regulator, 500 mA, Low Iq, High PSRR, Low Noise
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge
Texas InstrumentsUA78M33CDCYR
80dB(120Hz) 4.5mA Fixed 500mA 1 3.3V 5.3V 3.3V 25V 2V@ 350mA 100mV 100mV SOT-223-4 , 1.8mm
Texas InstrumentsUA78M05CDCYRG3
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NCP134AMX110TCG provided by its distributors.

LDO Regulator, 500 mA, Ultra-Low Dropout, with Bias Rail 1.1V Output Active Discharge
80dB~70dB(1kHz) Fixed 500mA 1 1.1V 800mV 1.1V 5.5V 250mV@ 500mA 1.5mV 0.01(Typ) DFN , 400¦Ìm
NCP134 Series 5.5V 500 mA Very Low Dropout CMOS Voltage Regulator - XDFN-4
Fixed Positive LDO Regulator, 1.1V, 0.15V Dropout, CMOS, PDSO4
LDO Regulator Pos 1.1V 0.5A 4-Pin XDFN EP T/R
Low voltage differential Regulator (LDO)
IC REG LINEAR 1.1V 500MA 4-XDFN
Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 800mV 0.8mm 500mA -40C~85C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd