Texas Instruments UA78M33CDCYR

Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M33CDCYR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages24 years ago

Newark

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
+13.42%

CAD Models

Download Texas Instruments UA78M33CDCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.631
$ 0.631
Stock
502,747
505,573
505,573
Authorized Distributors
4
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.1 V
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
5.3 V
5.3 V
5.3 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M33CDCYR.

Related Parts

Texas InstrumentsUA78M33QDCYRG4Q1
Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsUA78M05CDCYR
IC REG LDO 5V 0.5A SOT223 / LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsUA78M08CDCY
500mA 35V linear voltage regulator 4-SOT-223 0 to 125

Descriptions

Descriptions of Texas Instruments UA78M33CDCYR provided by its distributors.

Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R
500mA 35V linear voltage regulator 4-SOT-223 0 to 125
LDO Regulators; UA78M33CDCYR; TEXAS INSTRUMENTS; 4; 1; 500 mA; 3.3 V
Fixed Positive Standard Regulator, 3.3V, BIPolar, PDSO4
3.3V LDO, 500mA, 25V In, SOT-223, 1-Ch
80dB(120Hz) 4.5mA Positive Fixed 500mA 1 3.3V 5.3V 3.3V 25V 2V@350mA 100mV 100mV SOT-223-4 SMD, Adhesive Mount, 1.8mm H
500-mA, 30-V, linear voltage regulator
FIXED POSITIVE VOLTAGE REGULAT <NV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M33CDCYR .
  • UA78M33CDCYR.