Texas Instruments TLV70525PYFPR

Thermal Shutdown and Overcurrent Protection | IC REG LINEAR 2.5V 200MA 4DSBGA
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70525PYFPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago

Augswan

HQonline

Inventory History

3 month trend:
-4.27%

CAD Models

Download Texas Instruments TLV70525PYFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.25
$ 0.25
Stock
30,010,351
741,800
741,800
Authorized Distributors
5
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
2.5 V
2.5 V
Min Output Voltage
-
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
145 mV
145 mV
145 mV
Power Supply Rejection Ratio (PSRR)
-
55 dB
55 dB
Case/Package
-
-
-
Number of Pins
4
4
4
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70525PYFPR.

Related Parts

Texas InstrumentsTLV70512YFPT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
Texas InstrumentsTLV70518PYFPR
IC REG LINEAR 1.8V 200MA 4DSBGA / Thermal Shutdown and Overcurrent Protection
Texas InstrumentsTLV70518PYFPT
LDO Regulator Pos 1.8V 0.55A 4-Pin DSBGA T/R
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Active Discharge
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.0V, Active Discharge

Descriptions

Descriptions of Texas Instruments TLV70525PYFPR provided by its distributors.

Thermal Shutdown and Overcurrent Protection | IC REG LINEAR 2.5V 200MA 4DSBGA
LDO Regulator Fixed 2.5V/2V/4.8V/5.5V 200mA 80dB~55dB(10kHz~1MHz) 55μA 250mV@200mA 1mV 0.05mV DSBGA-4 SMD, Adhesive Mount 310μm H
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: VFBGA; Terminal Form: BALL; Maximum Voltage Tolerance: 2 %; Maximum Time At Peak Reflow Temperature (s): NOT SPECIFIED;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.