onsemi NCP1201D60R2

Switching Controller, Current-mode, 72kHz Switching Freq-Max, CMOS, PDSO8
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1201D60R2.

IHS

Datasheet19 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1201D60R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.208
Stock
445,433
643,764
Authorized Distributors
2
2
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
250 mA
250 mA
Power Rating
-
-
Topology
-
-
Isolation Voltage
-
-
Max Switching Frequency
72 kHz
72 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
-
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Current Mode PWM Controller 450mA 73kHz 8-Pin SOIC N T/R
Isolated Non-RoHS Compliant Obsolete Flyback Converter Offline -40C~125C TJ 60kHz 12.8V
Switching Controller, Current-mode, 0.25A, 48kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of onsemi NCP1201D60R2 provided by its distributors.

Switching Controller, Current-mode, 72kHz Switching Freq-Max, CMOS, PDSO8
Off-Line Controllers Current Mode PWM No-Cancel/No-Return
SWITCHING CONTROLLER Isolated SINGLE PULSE WIDTH MODULATION Converter Offline -40C~150C TJ 60kHz 4.9mm 11V
IC OFFLINE SWITCH FLYBACK 8SOIC
AC Switching Converter Controller

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd