onsemi FAN7602CMX

Current Mode PWM Controller 450mA 73kHz 8-Pin SOIC N T/R
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7602CMX.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Newark

Augswan

Inventory History

3 month trend:
-0.10%

CAD Models

Download onsemi FAN7602CMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Lead Free SWITCHING CONTROLLER Isolated SINGLE Converter Offline 41ns -40C~150C TJ 250mA 60kHz
Switching Controller, Current-mode, 0.25A, 73kHz Switching Freq-Max, CMOS, PDSO8
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz T/R 8-Pin SOIC N

Descriptions

Descriptions of onsemi FAN7602CMX provided by its distributors.

Current Mode PWM Controller 450mA 73kHz 8-Pin SOIC N T/R
FAN7602 ACTIVE (Last Updated: 1week ago) Over Load Over Temperature Over Voltage Tape & Reel (TR) dc ac converter 14V 5mm 48W 65kHz
PWM CONTROLLER, 0.001A, 8SOP; Input Voltage:14V; Digital IC Case Style:SOIC; No. of Pins:8; Frequency:65kHz; Power Dissipation Pd:1.2W; Operating Temperature Range:-40°C to +150°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes
The FAN7602C is a green current-mode PWM controller. It is specially designed for off-line adapter applications; DVDP, VCR, LCD monitor applications; and auxiliary power supplies.The internal high-voltage startup switch and the burst mode operation reduce the power loss in standby mode. As a result, the input power is lower than 1W when the input line voltage is 265VAC and the load is 0.5W. At no-load condition, input power is under 0.15W.The maximum power can be limited constantly, regardless of the line voltage change, using the power limit function.The switching frequency is not fixed and it has random frequency fluctuation. The FAN7602C includes various protections for the system reliability and the internal soft-start prevents the output voltage over-shoot at startup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd