Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1200D40R2

Switching Controller, Current-mode, 0.25A, 48kHz Switching Freq-Max, CMOS, PDSO8

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1200D40R2.

IHS

Datasheet16 pages19 years ago

Augswan

DigiKey

CAD Models

Download onsemi NCP1200D40R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
Stock
247,671
214,938
Authorized Distributors
0
3
Efficiency
-
-
Min Input Voltage
11 V
11 V
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
250 mA
250 mA
Power Rating
-
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
48 kHz
48 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

onsemi current modePWMControllers, 8Pin, SOICencapsulation, surface mount, Highest500 kHz
onsemiKA34063AD
DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SOIC N
DC-to-DC Converter Control Circuits | IC REG BUCK BST ADJ 1.5A 8SOIC

Descriptions

Descriptions of onsemi NCP1200D40R2 provided by its distributors.

Switching Controller, Current-mode, 0.25A, 48kHz Switching Freq-Max, CMOS, PDSO8
Off-Line Controllers 40KHz Current Mode No-Cancel/No-Return
SWITCHING CONTROLLER Isolated SINGLE PULSE WIDTH MODULATION Converter Offline -25C~125C TJ 0.25A 40kHz 4.9mm
IC OFFLINE SWITCH FLYBACK 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd