onsemi NCN5150DR2G

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCN5150DR2G.

IHS

Datasheet13 pages4 years ago

Upverter

onsemi

Augswan

Newark

CAD Models

Download onsemi NCN5150DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.195
Stock
335,781
143,871
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
-
UART
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3.1 V
9.2 V
Max Supply Voltage
3.6 V
42 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-17
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SOIC-20 13mm*7.6mm*2.35mm
USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - SOIC-14
onsemiUSB1T11AM
USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - SOIC-14
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R

Descriptions

Descriptions of onsemi NCN5150DR2G provided by its distributors.

Transceiver Interface M-bus Multi-energy Utility Meters SOIC 16 Pins
Avnet Japan
NCN5150 Series 3.6 V 38,400 Baud Wired M-BUS Slave Transceiver - SOIC-16
EAR99 Tape & Reel (TR) M-Bus ACTIVE (Last Updated: 3days ago) interface driver 3.3V 5muA 1.5mm -40C~85C
1 Transceiver 1 SOP-16 LIN Transceivers ROHS
IC TRANSCEIVER HALF 1/1 16SOIC
M-BUS SLAVE TRANSCEIVER, 3.6V, SOIC-16; IC Interface Type: M-bus; Interface Applications: Multi-energy Utility Meters, Water, Gas, Electricity, Heating Systems; Supply Voltage Min: 3.1V; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd