onsemi NCN5150DG

Transceiver Interface M-bus Multi-energy Utility Meters SOIC 16 Pins
$ 1.195
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCN5150DG.

IHS

Datasheet13 pages4 years ago

Upverter

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCN5150DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-17
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-03-01
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 16-Pin SOIC W EP T/R
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 16-Pin SOIC W EP T/R
MC74HC368ADR2G HEX BUFFER & LINE DRIVER,3-STATE, INVERTING,2 TO 6V,16-PIN SOIC
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHC125S14-13
1 8mA 2V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HC125S14-13
1 5.2mA 2V~6V 5.2mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NCN5150DG provided by its distributors.

Transceiver Interface M-bus Multi-energy Utility Meters SOIC 16 Pins
Avnet Japan
EAR99 Tube M-Bus UART interface driver 3.1V~3.6V 5muA 665.986997mg -40C~85C
NCN5150 Series 3.3 V 38, 400 Baud Wired M-BUS Slave Transceiver - SOIC-16
Transceiver 1TX 1RX 38.4KBd 16-Pin SOIC Tube
SOP-16 Interface - Specialized ROHS
M-BUS SLAVE TRANSCEIVER, UART, SOIC-8
IC TRANSCEIVER HALF 1/1 16SOIC
M-BUS SLAVE TRANSCEIVER, UART, SOIC-8; IC Interface Type: UART; Interface Applications: Multi-energy Utility Meters; Supply Voltage Min: 9.2V; Supply Voltage Max: 42V; Interface Case Style: SOIC; No. of Pins: 16Pins; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd