What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi USB1T11AMX

USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - SOIC-14
$ 0.756
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi USB1T11AMX.

IHS

Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi USB1T11AMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.756
$ 0.114
Stock
555,031
459,832
Authorized Distributors
4
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
-
Transceiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
20 µA
20 µA
High Level Output Current
-
-
Propagation Delay
28 ns
28 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1997-09-16
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

1 64mA 2.7V~3.6V 32mA 4 SO-14P Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R
RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 2.7V 180mW 2.05mm
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHC125S14-13
1 8mA 2V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi USB1T11AMX provided by its distributors.

USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - SOIC-14
EAR99 USB1T11A Tape & Reel (TR) USB 1.1 interface transceiver 3.3V 5mA 150mg 300ns
Logic Family/Base Number:-; Logic Device Type:Transceiver, Bidirectional; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Logic Ic Family:-; Logic Ic Base Number:-; Product Range:-; Msl:- Rohs Compliant: Yes |Onsemi USB1T11AMX.
The USB1T11A is a one-chip, generic USB transceiver. It is designed to allow 5.0V or 3.3V programmable and standard logic to interface with the physical layer of the Universal Serial Bus. It is capable of transmitting and receiving serial data at both full-speed (12Mbit/s) and low-speed (1.5Mbit/s) data rates. The input and output signals of the USB1T11A conform with the "Serial Interface Engine". Implementation of the serial interface engine allows designers to make USB-compatible devices with off-the-shelf logic to modify and update the application. Product Highlights: Complies with Universal Serial Bus Specification 1.1 Utilizes Digital Inputs and Outputs to Transmit and Receive USB Cable Data Supports 12Mbit/s "Full Speed" and 1.5Mbit/s "Low Speed" Serial Data Transmission Compatible with the VHDL "Serial Interface Engine" from USB Implementers' Forum Supports Single-ended Data Interface Single 3.3V Supply ESD Performance: Human Body Model > 9.5kV on D-, D+ pins only >4kV on all other pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB1T11AMX.