onsemi NC7WZ240L8X

1¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer, Inverting 32mA MICROPAK-8 , 1.6mm*1.6mm*500¦Ìm
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ240L8X.

IHS

Datasheet9 pages3 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-1.26%

CAD Models

Download onsemi NC7WZ240L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin US T/R
1 32mA 1.65V~5.5V 32mA 2 US-8 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin US T/R
Texas InstrumentsSN74LVC2G125DCTR
Buffer/Line Driver 2 Channel Non-Inverting 3-ST CMOS 8-Pin SSOP Tape and Reel
Texas InstrumentsSN74LVC2G125YZPR
10¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA DSBGA-8 , 1.9mm*900¦Ìm*300¦Ìm
Texas InstrumentsSN74LVC2G240YZPR
10¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer,Inverting 32mA DSBGA-8 , 1.9mm*900¦Ìm*300¦Ìm

Descriptions

Descriptions of onsemi NC7WZ240L8X provided by its distributors.

1¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer,Inverting 32mA MICROPAK-8 , 1.6mm*1.6mm*500¦Ìm
Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin MicroPak T/R
NC7WZ240 Series 5.5 V Dual Inverting Buffer w/ 3-State Output - MICROPAK-8
MicroPak-8 Buffer/Driver/Transceiver ROHS
Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, Inverted Output, CMOS, QCC8
TinyLogic UHS Dual Inverting Buffer with 3-STATE Outputs
The NC7WZ240 is a Dual Inverting Buffer with independent active LOW enables for the 3-STATE outputs. The Ultra High Speed device is fabricated with advanced CMOS technology to achieve superior switching performance with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating range. Outputs tolerate voltages above VCC when in the 3-STATE condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd