Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G125YZPR

Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA, 8-WCSP (1.9x0.9)
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G125YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago

Newark

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74LVC2G125YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.242
$ 0.242
Stock
10,893,508
799,186
799,186
Authorized Distributors
1
2
2
Case/Package
BGA
-
-
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74LVC3G34YZPR
32mA 1.65V~5.5V 32mA DSBGA-8(1.9x1.9) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G17YZPR
Schmitt Trigger 32mA 1 1.65V~5.5V 32mA 3 BGA-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G07YZPR
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G125YZPR provided by its distributors.

Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA, 8-WCSP (1.9x0.9)
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, BGA8
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-DSBGA -40 to 125
Buffer Non-Inverting Tri-State 1-Ch 32mA 1.65V-5.5V DSBGA-8 SMD, Adhesive Mount 1.9mm × 900μm × 300μm
IC, BUS BUFFER GATE, SMD, DSBGA-8; Famille Logique/ Numéro de base: 74LVC2G125; Type de logique: Mémoire tampon, Non inverseur; Courant, sortie: 32mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, alimentat
IC, BUS BUFFER GATE, SMD, DSBGA-8; Logic Family / Base Number:74LVC2G125; Logic Type:Buffer Non Inverting; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:DSBGA; No. of Pins:8Pins; Logic IC Family:74LVC; Logic IC Base Number:742G125; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:742G125; Logic IC Base Number:742125; Logic IC Function:Dual Bus Buffer Gate (3-State); Operating Temperature Range:-40°C to +85°C; Supply Voltage:3.3V; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G125YZPR .