onsemi NC7WZ17L6X

1¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer, Non-Inverting 32mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ17L6X.

Upverter

Datasheet12 pages4 years ago
Technical Drawing1 page6 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NC7WZ17L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.083
$ 0.083
Stock
857,216
1,012,169
1,012,169
Authorized Distributors
6
6
6
Case/Package
-
SOT-886-6
SOT-886-6
Number of Pins
6
6
6
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
7.3 ns
7.1 ns
7.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer w/ Schmitt Trigger Inputs-SC-70-6
NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer with Schmitt Trigger -MicroPak2-6
onsemiNC7WZ17P6
NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs-SC-70
Push Pull Schmitt Trigger 32mA 1.65V~5.5V 32mA -40℃~+125℃ SC-88 Buffer/Driver/Transceiver ROHS
Schmitt Trigger Buffer, Non Inverting, Dual, 1 Input, 6 Pins, XSON, 74LVC2G17
Diodes Inc.74AHC1G126W5-7
74AHC Series 5.5 V Surface Mount Single Buffer Gate w/ 3-ST Output - SOT-25

Descriptions

Descriptions of onsemi NC7WZ17L6X provided by its distributors.

1¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
BUFFER, DUAL, MLP-6; Logic Family / Base Number: -; Logic Device Type: Buffer, Schmitt Trigger; Logic Case Style: MLP; No. of Pins: 6Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: NC7W; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The NC7WZ17 is a dual buffer with Schmitt trigger inputs from Fairchild's Ultra-High Speed (UHS) series of TinyLogic® products. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage. Schmitt trigger inputs achieve 1V typical hysteresis between the positive- and negative-going input threshold voltage at 5V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ17L6X.