onsemi NC7WZ17P6

NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs-SC-70
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ17P6.

IHS

Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7WZ17P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.037
$ 0.037
Stock
738,298
5,784,133
5,784,133
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
7.3 ns
7.3 ns
7.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi Logic Gate Inverter SMD 2 Ch 1 Input 6-Pin
32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
onsemiNC7WZ16P6
TINYLOGIC UHS DUAL BUFFER Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Texas InstrumentsSN74LVC2G07DCKR
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R
Texas InstrumentsSN74LVC2G34DCKR
1 32mA 1.65V~5.5V 32mA 2 SOT-323-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G17DCKR
Schmitt Trigger 1 32mA 1.65V~5.5V 32mA 2 SOT-323-6 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NC7WZ17P6 provided by its distributors.

NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs-SC-70
1mA Non-Inverting Push-Pull 2 2 2 1 1.65V 5.5V 32mA Buffer, Schmitt Trigger 32mA SC-70-6, SC-88 SMD, Adhesive Mount 2mm × 1.25mm × 1mm
IC, NC7SW, SMD; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:717; Logic IC Base Number:7; Logic IC Family:7WZ; Logic IC Function:UHS Buffer; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SC-70; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7WZ17 is a dual buffer with Schmitt trigger inputs from Fairchild's Ultra-High Speed (UHS) series of TinyLogic® products. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage. Schmitt trigger inputs achieve 1V typical hysteresis between the positive- and negative-going input threshold voltage at 5V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 7WZ17P6
  • NC7WZ17P6.