Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7WZ17FHX

NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer with Schmitt Trigger -MicroPak2-6
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ17FHX.

Upverter

Datasheet12 pages4 years ago

IHS

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.58%

CAD Models

Download onsemi NC7WZ17FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi Logic Gate Inverter SMD 2 Ch 1 Input 6-Pin
NC7WZ07 Series 5.5 V Surface Mount TinyLogic® Dual Buffer - MICROPAK-6
NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer w/ Schmitt Trigger Inputs-SC-70-6
Schmitt Trigger Buffer, Non Inverting, Dual, 1 Input, 6 Pins, TSSOP
Push-pull type 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting Schmitt trigger 32mA SMD mount
Schmitt Trigger Buffer, Non Inverting, Dual, 1 Input, 6 Pins, TSSOP, 74HC2G17

Descriptions

Descriptions of onsemi NC7WZ17FHX provided by its distributors.

NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer with Schmitt Trigger -MicroPak2-6
Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak2 T/R
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
7WZ17 Tape & Reel (TR) Not Qualified Nickel/Palladium (Ni/Pd) logic buffer 32mA 32mA 15.8ns 0.55mm 1.8V
Buffers & Transceivers; |Onsemi NC7WZ17FHX
IC BUF NON-INVERT 5.5V 6MICROPK2
IC BUFF NONINVERT 5.5V 6MICROPAK
Buffer, Non-Inverting Schmitt Trigger, Push-Pull Output, 1mA, 2 Ch, 2 Ch, 2 Ch, 1 Ch, 1.65V-5.5V, 32mA, MICROPAK-2-6, SMD, Adhesive Mount, 1mm × 1mm × 550μm
The NC7WZ17 is a dual buffer with Schmitt trigger inputs from Fairchild's Ultra-High Speed (UHS) series of TinyLogic® products. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage. Schmitt trigger inputs achieve 1V typical hysteresis between the positive- and negative-going input threshold voltage at 5V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd