onsemi NC7WZ16FHX

1¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer, Non-Inverting 32mA MICROPAK , 1mm*1mm*550¦Ìm
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ16FHX.

IHS

Datasheet12 pages3 years ago
Datasheet9 pages15 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.42%

CAD Models

Download onsemi NC7WZ16FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC2G07DCKR
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R
Texas InstrumentsSN74LVC2G06DCKR
74LVC2G06 EAR99 74LVC Cut Tape (CT) logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 5.5V
Texas InstrumentsSN74LVC2G06DBVR
Buffer Inverter 74LVC2G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.45mm - 32mA 5.5V
Inverter Surface Mount ROHS3Compliant Tin Inverter Inverter IC -40C~125C 5.5V 32mA 32mA 0.35mm
32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6

Descriptions

Descriptions of onsemi NC7WZ16FHX provided by its distributors.

1¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA MICROPAK , 1mm*1mm*550¦Ìm
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
7WZ16 Tape & Reel (TR) Not Qualified Nickel/Palladium (Ni/Pd) logic driver 32mA 32mA 3.8ns 0.55mm 1.8V
Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak2 T/R
Uhs Dual Buffer |Onsemi NC7WZ16FHX
IC BUF NON-INVERT 5.5V 6MICROPK2
IC BUFF NONINVERT 5.5V 6MICROPAK
The NC7WZ16 is a dual buffer from Fairchild’s Ultra- High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd