Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G06DBVR

Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-23 T/R / IC INVERTER DUAL 1INPUT SOT23-6
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G06DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages14 years ago
Datasheet12 pages18 years ago

Farnell

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
+41.77%

CAD Models

Download Texas Instruments SN74LVC2G06DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.167
Stock
615,713
313,308
Authorized Distributors
5
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
-
Propagation Delay
2.9 ns
2.9 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G06DBVR.

Related Parts

Texas InstrumentsSN74LVC1G06DBVR
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74LVC1G06DBVT
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74LVC1G07DBVR
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC2G06DBVR provided by its distributors.

Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-23 T/R / IC INVERTER DUAL 1INPUT SOT23-6
2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SOT-23 -40 to 125
Inverter, Inverting, Open Drain 2-Ch 8mA SOT-23-6 SMD, Adhesive Mount 1.45mm H
BUFFER/DRIVER, DUAL, INVERT, SOT-23-6; Logic Family / Base Number: 74LVC2G06; Logic Device Type: Buffer / Line Driver, Inverting; Logic Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 742G06; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G06DBVR .
  • SN74LVC2G06DBVR.