Texas Instruments SN74LVC2G07DCKR

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G07DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet21 pages12 years ago
Datasheet21 pages14 years ago
Datasheet22 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Augswan

Farnell

Newark

Inventory History

3 month trend:
-57.93%

CAD Models

Download Texas Instruments SN74LVC2G07DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.081
$ 0.081
Stock
4,275,361
2,437,963
2,437,963
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
32 mA
-
-
Propagation Delay
2.9 ns
4.7 ns
4.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi Logic Gate Inverter SMD 2 Ch 1 Input 6-Pin
32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer w/ Schmitt Trigger Inputs-SC-70-6
Texas InstrumentsSN74AUC2G04DCKR
Dual Inverter Gate, 2-Bit, CMOS, SC Package, 2.7V
Texas InstrumentsSN74AUC2G06DCKR
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SC-70 T/R
Texas InstrumentsSN74AUP2G04DCKR
Dual Inverter Gate, CMOS, 2-Bit, SC Package, 3.6V

Descriptions

Descriptions of Texas Instruments SN74LVC2G07DCKR provided by its distributors.

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R
Texas Instruments buffer/Line driver combination, CMOSseries, SC-70encapsulation, dual channel, 6Pin
IC, Dual Buffer and Driver With Open-Drain Outputs,
Buffers/Drivers/Transceivers; SN74LVC2G07DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; 2.9 ns
Ic, Buffer/Driver/Receiver, Smd; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Lvc2G07; Logic Case Style:Sc-70; No. Of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G07DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G07DCKR .
  • SN74LVC2G07DCKR.