onsemi NC7WZ02L8X

NOR 7WZ02 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ02L8X.

IHS

Datasheet9 pages3 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-53.81%

CAD Models

Download onsemi NC7WZ02L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NOR NLX2G02 e4 Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 0.4mm 32mA 32mA 5V
NOR NLX2G02 e4 Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 0.4mm 32mA 32mA 5V
NOR NLX2G02 e4 Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 0.4mm 32mA 32mA 5V
Texas InstrumentsSN74LVC2G02YZPR
4.4ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NOR Gate 74LVC 32mA DSBGA-8 , 1.9mm*900¦Ìm*300¦Ìm
Texas InstrumentsSN74LVC2G02YEAR
NOR 74LVC2G02 74LVC Cut Tape (CT) logic gate circuit 4.4ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G02YZAR
IC GATE NOR 2CH 2-INP 8DSBGA / NOR Gate IC 2 Channel 8-DSBGA (1.9x0.9)

Descriptions

Descriptions of onsemi NC7WZ02L8X provided by its distributors.

NOR 7WZ02 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
3.7ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NOR Gate TinyLogic UHS 32mA MICROPAK , 1.6mm*1.6mm*500¦Ìm
NOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
TinyLogic UHS Dual 2-Input NOR Gate
IC,LOGIC GATE,DUAL 2-INPUT NOR,CMOS,LLCC,8PIN,PLASTIC
NOR Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R
IC GATE NOR 2CH 2-INP 8-MICROPAK
IC GATE NOR UHS DUAL 2IN 8MCRPAK
NOR GATE, 2 I/P, -40 TO 85DEG C;
The NC7WZ02 is a dual 2-Input NOR Gate from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd