Texas Instruments SN74LVC2G02YEAR

NOR Gate 4.4ns@5V, 50pF 2-Ch 1.65V-5.5V 32mA DSBGA XFBGA-8 SMD Adhesive Mount
$ 0.462

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G02YEAR.

DigiKey

Datasheet10 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2G02YEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.391
$ 0.391
Stock
529,801
844,340
844,340
Authorized Distributors
3
5
5
Case/Package
-
BGA
BGA
Number of Pins
8
8
8
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
4.4 ns
4.4 ns
4.4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

NOR Gate 2-Element 2-IN CMOS 8-Pin ULLGA T/R
3.7ns@ 5V,50pF 2 2 2 1.65V 5.5V 32mA NOR Gate 32mA LGA-8 SMD mount,glue mount
NOR Gate 2-Element 2-IN CMOS 8-Pin ULLGA T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G02YEAR provided by its distributors.

NOR Gate 4.4ns@5V,50pF 2-Ch 1.65V-5.5V 32mA DSBGA XFBGA-8 SMD Adhesive Mount
IC GATE NOR 2CH 2-INP 8DSBGA / NOR Gate IC 2 Channel 8-XFBGA, DSBGA
NOR Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
NOR GATE, LVC/LCX/Z SERIES, 2 FU
DUAL 2-INPUT POSITIVE-NOR GATE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.