Texas Instruments SN74LVC2G02YZPR

NOR 74LVC2G02 EAR99 74LVC logic gate circuit 4.4ns @ 5V 50pF 500mum 32mA 32mA 5.5V
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G02YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
-4.90%

CAD Models

Download Texas Instruments SN74LVC2G02YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.462
$ 0.462
Stock
356,806,844
465,655
465,655
Authorized Distributors
5
3
3
Case/Package
BGA
-
-
Number of Pins
8
8
8
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
4.4 ns
4.4 ns
4.4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G02YZPR.

Related Parts

Texas InstrumentsSN74LVC1G139YZPR
LVC/LCX/Z e1 74LVC1G139 1x 2:4 decoder circuit 16.7ns 3.3V 500mum 32mA 32mA
Texas InstrumentsSN74LVC3G34YZPR
32mA 1.65V~5.5V 32mA DSBGA-8(1.9x1.9) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G17YZPR
Schmitt Trigger 32mA 1 1.65V~5.5V 32mA 3 BGA-8 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC2G02YZPR provided by its distributors.

NOR 74LVC2G02 EAR99 74LVC logic gate circuit 4.4ns @ 5V 50pF 500mum 32mA 32mA 5.5V
2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-DSBGA -40 to 125
4.4ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NOR Gate 74LVC 32mA DSBGA-8 SMD mount,glue mount 1.9mm*900μm*300μm
Ic,Logic Gate,Dual 2-Input Nor,Lcx/Lvc-Cmos,Bga,8Pin,Plastic
NOR Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
LVC/LCX/Z SERIES DUAL 2-INPUT NOR GATE PBGA8
DUAL 2-INPUT POSITIVE-NOR GATE / -BIG BUMP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.