Texas Instruments SN74LVC2G02YZAR

IC Gate Nor 2CH 2-INP 8DSBGA / Nor Gate IC 2 Channel 8-DSBGA (1.9X0.9)
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G02YZAR.

DigiKey

Datasheet10 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2G02YZAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.371
$ 0.371
Stock
339,208
615,747
615,747
Authorized Distributors
2
5
5
Case/Package
-
BGA
BGA
Number of Pins
8
8
8
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
4.4 ns
4.4 ns
4.4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

NOR NLX2G02 e4 Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 0.4mm 32mA 32mA 5V
NOR NLX2G02 e4 Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 0.4mm 32mA 32mA 5V
NOR NLX2G02 e4 Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 0.4mm 32mA 32mA 5V
Nor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G02GF,115
NOR 74LVC2G02 e3 74LVC logic gate circuit 4.3ns @ 5V 50pF 0.35mm 32mA 32mA 5.5V
NXP Semiconductors74LVC2G02GD,125
4.3ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NOR Gate LVC 32mA XSON-8 , 2.1mm*3.1mm*450¦Ìm

Descriptions

Descriptions of Texas Instruments SN74LVC2G02YZAR provided by its distributors.

IC GATE NOR 2CH 2-INP 8DSBGA / NOR Gate IC 2 Channel 8-DSBGA (1.9x0.9)
NOR Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
Lead Free NOR Gate Surface Mount ROHS3Compliant NOR Gate Inverter IC 50pF -40C~125C TA 5.5V 32mA 32mA
LVC/LCX/Z SERIES DUAL 2-INPUT NOR GATE BGA8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.