| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NC7WV14P6X | 3,000 | 3572 | 16h | ||||||||
| Rochester Electronics | NC7WV14P6X | 694 | 14h | |||||||||
| Flip Electronics | NC7WV14P6X | 3,000 | 3d | |||||||||
| Farnell | NC7WV14P6X | 0 | 1 | Cut Tape | 13h | |||||||
| element14 APAC | NC7WV14P6X | 0 | 5 | Cut Tape | 2h |
Download onsemi NC7WV14P6X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Symbol | |||
SymbolFootprint | Download |
Descriptions of onsemi NC7WV14P6X provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: