onsemi NC7WV16P6X

900nA 2 2 2 1 900mV 3.6V 24mA Buffer, Non-Inverting 24mA SC-70-6, SC-88 , 2mm*1.25mm*1.1mm
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WV16P6X.

IHS

Datasheet10 pages4 years ago
Datasheet9 pages22 years ago

Upverter

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-12.06%

CAD Models

Download onsemi NC7WV16P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-06-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

7WV04 EAR99 7WV Tape & Reel (TR) logic gate circuit 3ns @ 3V 30pF 900mum 24mA 24mA 1.6V-2V
NC7WP14 Series 3.6V TinyLogic ULP Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
NC7WV14 Series 3.6V TinyLogic ULP-A Dual Inverter w/Schmitt Trigger Input-SC70-6
Texas InstrumentsINA199A3DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA199A2DCKR
CURRENT SENSE AMPLIFIER, 30KHZ, SC-70-6;; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsINA199A1DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125

Descriptions

Descriptions of onsemi NC7WV16P6X provided by its distributors.

900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm
Buffers/Drivers/Transceivers; NC7WV16P6X; ON SEMICONDUCTOR; 6; 2; 1.6 ns; 3.6 V
ON SEMICONDUCTOR - NC7WV16P6X - NON INVERTING BUFFER, SC-70-6
Buffer, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6
7WV16 Tape & Reel (TR) 2004 Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 24mA 24mA 17.9ns 900mum 1.2V
Buffer, 900 mV to 3.6 V, SC-70-6
IC BUFFER NON-INVERT 3.6V SC88
IC REG DL BUCK/LNR SYNC 28HTSSOP
The NC7WV16 is a dual buffer from Fairchild's Ultra Low Power-A (ULP-A) series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7WV16 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WV16P6X.