onsemi NC7WP14P6X

NC7WP14 Series 3.6V TinyLogic ULP Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
$ 0.106
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WP14P6X.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages22 years ago

Fairchild Semiconductor

Newark

element14 APAC

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7WP14P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-06-12
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

7WV04 EAR99 7WV Tape & Reel (TR) logic gate circuit 3ns @ 3V 30pF 900mum 24mA 24mA 1.6V-2V
NC7WV14 Series 3.6V TinyLogic ULP-A Dual Inverter w/Schmitt Trigger Input-SC70-6
900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm
Texas InstrumentsLMV601MG/NOPB
ROHS3Compliant EAR99 LMV601 Matte Tin (Sn) op amp buffer circuit 2mm 0.0002muA 4mV 1000kHz
Texas InstrumentsLMV601MGX/NOPB
Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SC-70 T/R / IC OPAMP GP 1MHZ RRO SC70-6

Descriptions

Descriptions of onsemi NC7WP14P6X provided by its distributors.

NC7WP14 Series 3.6V TinyLogic ULP Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Buffer Inverter Schmitt Trigger 7WP14 EAR99 7WP logic gate circuit 9.2ns @ 3.3V 30pF 1.1mm 2.6mA 2.6mA 0.65V-2.6V
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R
Schmitt Trigger 2 9.2ns@3.3V,30pF 900nA 0.9V~3.6V SC-70-6 Inverters ROHS
SCHMITT TRIGGER INVERTER, SC-70-6; Logic Family / Base Number:-; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:SC-70; No. of Pins:6Pins; Supply Voltage Min:900mV; Supply Voltage Max:3.6V; Logic IC Family:NC7W; MSL:-
The NC7WP14 is a dual inverter with Schmitt trigger inputs from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7WP14, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WP14P6X.