Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV601MGX/NOPB

Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SC-70 T/R / IC OPAMP GP 1MHZ RRO SC70-6

$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV601MGX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+341%

CAD Models

Download Texas Instruments LMV601MGX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.612
Stock
650,874
492,573
Authorized Distributors
2
2
Case/Package
SC
SC
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
82 dB
82 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV601MGX/NOPB.

Related Parts

Texas InstrumentsLMV601MG/NOPB
ROHS3Compliant EAR99 LMV601 Matte Tin (Sn) op amp buffer circuit 2mm 0.0002muA 4mV 1000kHz
Texas InstrumentsLMV341MG/NOPB
ROHS3Compliant EAR99 LMV341 Matte Tin (Sn) op amp amplifier circuit 2mm 0.0002muA 4mV 1000kHz
Texas InstrumentsLMV341MGX/NOPB
ROHS3Compliant EAR99 LMV341 Matte Tin (Sn) op amp buffer circuit 2mm 0.0002muA 4mV 1000kHz
STMicroelectronicsLMX321ICT
ROHS3Compliant EAR99 LMX321 Tape & Reel (TR) op amp amplifier circuit 2mm 0.06muA 4mV 1300kHz
Analog DevicesAD8541AKSZ-REEL7
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
STMicroelectronicsTSV851ICT
ROHS3Compliant EAR99 TSV851 Tape & Reel (TR) op amp amplifier circuit 2.2mm 27nA 4mV 1300kHz

Descriptions

Descriptions of Texas Instruments LMV601MGX/NOPB provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SC-70 T/R / IC OPAMP GP 1MHZ RRO SC70-6
Single, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 6-SC70 -40 to 125
0.012% Rail to Rail 2.7V 5.5V 1MHz General Purpose SC-70-6 SMD mount,glue mount 1mm(height)
Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO6
Single channel 0.02pA 1V/us 1MHz SC-70-6 Operational Amplifier ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV601MGXNOPB