onsemi NC7WP14L6X

TinyLogic ULP Inverter with Schmitt Trigger Inputs
$ 0.134
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WP14L6X.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages22 years ago

Newark

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.01%

CAD Models

Download onsemi NC7WP14L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.134
$ 0.223
Stock
242,719
1,788,315
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
48.3 ns
6.2 ns
Low Level Output Current
500 µA
2 mA
High Level Output Current
-2.6 mA
-24 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-06-12
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm
7WV04 EAR99 7WV Tape & Reel (TR) logic gate circuit 3ns @ 3V 30pF 900mum 24mA 24mA 1.6V-2V
NC7WP14 Series 3.6V TinyLogic ULP Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
STMicroelectronicsTSV991AIQ1T
Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output

Descriptions

Descriptions of onsemi NC7WP14L6X provided by its distributors.

TinyLogic ULP Inverter with Schmitt Trigger Inputs
Buffer Inverter Schmitt Trigger 7WP14 EAR99 7WP logic gate circuit 9.2ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 0.65V-2.6V
Inverter Schmitt Trigger 2-Element CMOS 6-Pin MicroPak W T/R
The NC7WP14 is a dual inverter with Schmitt trigger inputs from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7WP14, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd